
CTC-0062-18-9/5-9 | |
---|---|
DigiKey Part Number | A132288-DS-ND |
Manufacturer | |
Manufacturer Product Number | CTC-0062-18-9/5-9 |
Description | CABLE 2CON 18AWG WHT SHLD FEET |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 18 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Alumel, Chromel | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Operating Temperature | 150°C | |
Usage | Thermocouple | |
Jacket (Insulation) Thickness | 0.0120" (0.305mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $175.55000 | $175.55 |
2 | $167.18000 | $334.36 |
3 | $162.45333 | $487.36 |
5 | $156.64800 | $783.24 |
7 | $152.92429 | $1,070.47 |
10 | $149.06000 | $1,490.60 |
25 | $139.51680 | $3,487.92 |
50 | $132.64160 | $6,632.08 |
100 | $126.04440 | $12,604.44 |



