cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445185-1

DigiKey Part Number
445185-1-ND
Manufacturer
Manufacturer Product Number
445185-1
Description
CONN RCPT 128P 0.05 GOLD EDGE MT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
128 Position Receptacle Connector 0.050" (1.27mm) Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
445185-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.150" (3.81mm)
Mounting Type
Board Edge, Straddle Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insulation Color
Gray
Insulation Height
-
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Card Extender, Mating Guide
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$4,880.41470$488,041.47