cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-531803-2

DigiKey Part Number
2-531803-2-ND
Manufacturer
Manufacturer Product Number
2-531803-2
Description
CONN HEADER BRD EDGE 128P 1.27MM
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Connector Header Board Edge, Straddle Mount 128 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
2-531803-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.140" (3.56mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin-Lead
Contact Material
-
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Card Extender, Mating Guide
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
60$2,014.63967$120,878.38