Connector Header Through Hole, Right Angle 128 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 128 position 0.050" (1.27mm)

530733-9

DigiKey Part Number
530733-9-ND
Manufacturer
Manufacturer Product Number
530733-9
Description
CONN HEADER R/A 128P 1.27MM
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 128 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
530733-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bulk
Insulation Height
0.310" (7.87mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Mating Guide, Mounting Flange
Number of Positions Loaded
All
Insulation Color
Gray
Style
Base Product Number
Shrouding
Shrouded - 1 Wall
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
144$2,278.99979$328,175.97