FK28X7R2A472KN000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 498
Unit Price: $5.02000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $1.09264
Datasheet

Similar


TDK
In Stock: 661
Unit Price: $2.55000
Datasheet

Similar


TDK
In Stock: 522
Unit Price: $5.26000
Datasheet

Similar


TDK
In Stock: 179
Unit Price: $4.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.74602
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.64412
Datasheet

Parametric Equivalent


TDK
In Stock: 604
Unit Price: $2.14000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,781
Unit Price: $2.22000
Datasheet

Direct


KEMET
In Stock: 15,355
Unit Price: $2.63000
Datasheet

Direct


WEC
In Stock: 10,000
Unit Price: $0.42282
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.47195
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.44627
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $4.28000
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X7R2A472KN000

DigiKey Part Number
445-FK28X7R2A472KN000-ND
Manufacturer
Manufacturer Product Number
FK28X7R2A472KN000
Description
CAP CER 4700PF 100V X7R RADIAL
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28X7R2A472KN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G2J472JNT00TDK498445-FG26C0G2J472JNT00-ND$5.02000Similar
FG26X7R2J472KNT00TDK0FG26X7R2J472KNT00-ND$1.09264Similar
FK18X7R2A472KN020TDK661445-FK18X7R2A472KN020-ND$2.55000Similar
FK20C0G2J472JN000TDK522445-FK20C0G2J472JN000-ND$5.26000Similar
FK26X7R2J472KN000TDK179445-FK26X7R2J472KN000-ND$4.11000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$0.73484$367.42
Manufacturers Standard Package