
FK20C0G2J472JN000 | |
|---|---|
DigiKey Part Number | 445-FK20C0G2J472JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK20C0G2J472JN000 |
Description | CAP CER 4700PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20C0G2J472JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J472JNT00 | TDK | 498 | 445-FG26C0G2J472JNT00-ND | $5.02000 | Direct |
| SV13CA472JAR | KYOCERA AVX | 0 | 478-5387-ND | $71.48840 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.26400 | $32.64 |
| 50 | $2.47460 | $123.73 |
| 100 | $2.23300 | $223.30 |
| 500 | $1.82468 | $912.34 |
| 1,000 | $1.69840 | $1,698.40 |
| 2,500 | $1.56511 | $3,912.78 |
| 5,000 | $1.48480 | $7,424.00 |

