Direct

SV13CA472JAR | |
|---|---|
DigiKey Part Number | 478-5387-ND |
Manufacturer | |
Manufacturer Product Number | SV13CA472JAR |
Description | CAP CER 4700PF 630V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Tolerance ±5% | Height - Seated (Max) 0.360" (9.14mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK20C0G2J472JN000 | TDK | 522 | 445-FK20C0G2J472JN000-ND | $5.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $71.48840 | $21,446.52 |


