K472K15X7RH53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.47195
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.91224
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.76963
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.47195
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 20,231
Unit Price: $2.22000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.76963
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.62531
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.46414
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 17,179
Unit Price: $2.30000
Datasheet

Similar


KEMET
In Stock: 8,717
Unit Price: $2.80000
Datasheet

Similar


KEMET
In Stock: 15,697
Unit Price: $2.63000
Datasheet

Similar


WEC
In Stock: 10,000
Unit Price: $0.42282
Datasheet

Similar


KEMET
In Stock: 2,771
Unit Price: $2.88000
Datasheet

Similar


KEMET
In Stock: 4,805
Unit Price: $2.88000
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K472K15X7RH53H5

DigiKey Part Number
K472K15X7RH53H5-ND
Manufacturer
Manufacturer Product Number
K472K15X7RH53H5
Description
CAP CER 4700PF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K472K15X7RH53H5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K472K10X7RH53H5Vishay Beyschlag/Draloric/BC Components0K472K10X7RH53H5-ND$0.47195Direct
K472K15X7RK53H5Vishay Beyschlag/Draloric/BC Components0K472K15X7RK53H5-ND$0.91224Upgrade
K472J20C0GH53H5Vishay Beyschlag/Draloric/BC Components0K472J20C0GH53H5-ND$2.76963Similar
K472K10X7RH53L2Vishay Beyschlag/Draloric/BC Components0K472K10X7RH53L2-ND$0.47195Similar
K472K15X7RH53L2Vishay Beyschlag/Draloric/BC Components20,231BC5152-ND$2.22000Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.44627$8,925.40