


C320C472K1R5TA | |
|---|---|
DigiKey Part Number | 399-4303-ND |
Manufacturer | |
Manufacturer Product Number | C320C472K1R5TA |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C472K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.71000 | $17.10 |
| 50 | $1.25300 | $62.65 |
| 100 | $1.11240 | $111.24 |
| 500 | $0.87624 | $438.12 |
| 1,000 | $0.80332 | $803.32 |
| 2,500 | $0.72648 | $1,816.20 |
| 5,000 | $0.68020 | $3,401.00 |

