K472K15X7RK53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.91224
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.62531
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.94179
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.91224
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.37000
Datasheet

Similar


KEMET
In Stock: 2,262
Unit Price: $3.37000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $1.09264
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $1.64776
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.75622
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.99004
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.47336
Datasheet
4700 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K472K15X7RK53H5

DigiKey Part Number
K472K15X7RK53H5-ND
Manufacturer
Manufacturer Product Number
K472K15X7RK53H5
Description
CAP CER 4700PF 200V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K472K15X7RK53H5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K472K15X7RK53L2Vishay Beyschlag/Draloric/BC Components0K472K15X7RK53L2-ND$0.91224Similar
K472K20X7RL53H5Vishay Beyschlag/Draloric/BC Components0K472K20X7RL53H5-ND$1.62531Similar
K472K15X7RK5TH5Vishay Beyschlag/Draloric/BC Components0K472K15X7RK5TH5-ND$0.94179Parametric Equivalent
K472K15X7RK5UH5Vishay Beyschlag/Draloric/BC Components0K472K15X7RK5UH5-ND$0.91224Parametric Equivalent
C320C472K2R5TAKEMET0399-4304-ND$3.37000Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.91224$18,244.80