Direct
Upgrade
Direct
Similar
Similar
Similar

SR202C472KAR | |
|---|---|
DigiKey Part Number | SR202C472KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR202C472KAR |
Description | CAP CER 4700PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR152C472KAR | KYOCERA AVX | 0 | SR152C472KAR-ND | $0.99004 | Direct |
| SR207C472KAR | KYOCERA AVX | 0 | SR207C472KAR-ND | $2.86119 | Upgrade |
| K472K15X7RK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K472K15X7RK53L2-ND | $0.91224 | Direct |
| C320C472K2R5TA | KEMET | 0 | 399-4304-ND | $3.37000 | Similar |
| C322C472K2R5TA | KEMET | 2,262 | 399-4369-ND | $3.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.47336 | $2,473.36 |






