Similar

SR207C472KAR | |
|---|---|
DigiKey Part Number | SR207C472KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR207C472KAR |
Description | CAP CER 4700PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K472K20X7RL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K472K20X7RL53H5-ND | $1.62531 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.86119 | $8,583.57 |


