Upgrade
Similar
Similar
Parametric Equivalent
Similar
Similar

FA28X7R2A472KNU00 | |
|---|---|
DigiKey Part Number | FA28X7R2A472KNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28X7R2A472KNU00 |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R2A472KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28X8R2A472KNU00 | TDK | 0 | FA28X8R2A472KNU00-ND | $0.89334 | Upgrade |
| FA26C0G2J472JNU00 | TDK | 3,786 | 445-181721-ND | $6.08000 | Similar |
| FA26X7R2J472KNU00 | TDK | 1,460 | 445-181169-ND | $4.11000 | Similar |
| FA28X7R2A472KNU06 | TDK | 0 | 445-174289-1-ND | $0.64412 | Parametric Equivalent |
| RHS7J2D472J1K1H01B | Murata Electronics | 0 | RHS7J2D472J1K1H01B-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.74602 | $373.01 |






