
FG28C0G2A121JNT06 | |
|---|---|
DigiKey Part Number | 445-173526-1-ND - Cut Tape (CT) 445-173526-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A121JNT06 |
Description | CAP CER 120PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A121JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J121JNT06 | TDK | 1,981 | 445-173407-1-ND | $2.80000 | Upgrade |
| FA28C0G2A121JNU00 | TDK | 289 | 445-181722-ND | $2.63000 | Parametric Equivalent |
| FA28C0G2A121JNU06 | TDK | 1,668 | 445-180735-1-ND | $2.71000 | Parametric Equivalent |
| FK28C0G2A121JN000 | TDK | 2,968 | 445-FK28C0G2A121JN000-ND | $2.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.33200 | $13.32 |
| 50 | $0.96520 | $48.26 |
| 100 | $0.85170 | $85.17 |
| 500 | $0.66184 | $330.92 |
| 1,000 | $0.60321 | $603.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.53917 | $1,078.34 |
| 4,000 | $0.50067 | $2,002.68 |
| 6,000 | $0.48141 | $2,888.46 |
| 10,000 | $0.46008 | $4,600.80 |
| 14,000 | $0.44760 | $6,266.40 |
| 20,000 | $0.43560 | $8,712.00 |

