
FA28C0G2A121JNU00 | |
|---|---|
DigiKey Part Number | 445-181722-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A121JNU00 |
Description | CAP CER 120PF 100V C0G/NP0 RAD |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A121JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G2A121JNU06 | TDK | 1,668 | 445-180735-1-ND | $2.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.57900 | $15.79 |
| 50 | $1.15420 | $57.71 |
| 100 | $1.02360 | $102.36 |
| 500 | $0.80390 | $401.95 |
| 1,000 | $0.73615 | $736.15 |
| 2,500 | $0.66476 | $1,661.90 |
| 5,000 | $0.62174 | $3,108.70 |

