120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G2A121JNU06

DigiKey Part Number
445-180735-1-ND - Cut Tape (CT)
445-180735-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G2A121JNU06
Description
CAP CER 120PF 100V C0G RADIAL
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G2A121JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2J121JNU06TDK3,133445-180661-1-ND$3.37000Upgrade
FA28C0G2E121JNU06TDK5,836445-180755-1-ND$2.96000Upgrade
FA28C0G2A121JNU00TDK289445-181722-ND$2.63000Parametric Equivalent
In-Stock: 1,668
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.62800$16.28
50$1.18720$59.36
100$1.05320$105.32
500$0.82758$413.79
1,000$0.75778$757.78
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.68050$1,361.00
4,000$0.63468$2,538.72
6,000$0.61175$3,670.50
10,000$0.58635$5,863.50
14,000$0.57150$8,001.00
20,000$0.55722$11,144.40
Manufacturers Standard Package