
FK28C0G2A121JN000 | |
|---|---|
DigiKey Part Number | 445-FK28C0G2A121JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28C0G2A121JN000 |
Description | CAP CER 120PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G2A121JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK28C0G2E121JN000 | TDK | 182 | 445-FK28C0G2E121JN000-ND | $2.55000 | Upgrade |
| FK18C0G2A121JN020 | TDK | 212 | 445-4380-ND | $2.55000 | Similar |
| FK26C0G2J121JN000 | TDK | 163 | 445-FK26C0G2J121JN000-ND | $3.21000 | Similar |
| FA28C0G2A121JNU00 | TDK | 289 | 445-181722-ND | $2.63000 | Parametric Equivalent |
| FA28C0G2A121JNU06 | TDK | 1,668 | 445-180735-1-ND | $2.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.48800 | $14.88 |
| 50 | $1.08360 | $54.18 |
| 100 | $0.95940 | $95.94 |
| 500 | $0.75144 | $375.72 |
| 1,000 | $0.68707 | $687.07 |
| 2,500 | $0.61934 | $1,548.35 |
| 5,000 | $0.57853 | $2,892.65 |

