Direct
Upgrade
Similar
Similar

FA14X7R1H105KRU06 | |
|---|---|
DigiKey Part Number | FA14X7R1H105KRU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14X7R1H105KRU06 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X7R1H105KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA11X7R1H105KNU06 | TDK | 2,564 | 445-180384-1-ND | $6.99000 | Direct |
| FA16X7R2A105KNU06 | TDK | 3,714 | 445-180436-1-ND | $7.65000 | Upgrade |
| FA14X7S2A105KRU06 | TDK | 4,000 | 445-180412-1-ND | $7.32000 | Similar |
| FA16X8R1H105KRU06 | TDK | 2,705 | 445-175194-1-ND | $6.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.47379 | $2,947.58 |




