
FA16X7R2A105KNU06 | |
|---|---|
DigiKey Part Number | 445-180436-1-ND - Cut Tape (CT) 445-180436-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X7R2A105KNU06 |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X7R2A105KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.88400 | $48.84 |
| 50 | $3.78180 | $189.09 |
| 100 | $3.44070 | $344.07 |
| 500 | $2.86586 | $1,432.93 |
| 1,000 | $2.68802 | $2,688.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.46908 | $4,938.16 |
| 4,000 | $2.35205 | $9,408.20 |
| 6,000 | $2.29343 | $13,760.58 |
| 10,000 | $2.22845 | $22,284.50 |
| 14,000 | $2.19047 | $30,666.58 |
| 20,000 | $2.15392 | $43,078.40 |

