
FA14X7S2A105KRU06 | |
|---|---|
DigiKey Part Number | 445-180412-1-ND - Cut Tape (CT) 445-180412-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14X7S2A105KRU06 |
Description | CAP CER 1UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X7S2A105KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.64500 | $46.45 |
| 50 | $3.58780 | $179.39 |
| 100 | $3.26060 | $326.06 |
| 500 | $2.70866 | $1,354.33 |
| 1,000 | $2.53806 | $2,538.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.32919 | $4,658.38 |
| 4,000 | $2.21697 | $8,867.88 |
| 6,000 | $2.16072 | $12,964.32 |
| 10,000 | $2.09841 | $20,984.10 |
| 14,000 | $2.06196 | $28,867.44 |
| 20,000 | $2.02691 | $40,538.20 |

