
FA11X7R1H105KNU06 | |
|---|---|
DigiKey Part Number | 445-180384-1-ND - Cut Tape (CT) 445-180384-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA11X7R1H105KNU06 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X7R1H105KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.40700 | $44.07 |
| 50 | $3.39060 | $169.53 |
| 100 | $3.07810 | $307.81 |
| 500 | $2.55048 | $1,275.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.23975 | $3,359.62 |
| 3,000 | $2.12337 | $6,370.11 |
| 4,500 | $2.06508 | $9,292.86 |
| 7,500 | $2.00047 | $15,003.52 |
| 10,500 | $1.96268 | $20,608.14 |
| 15,000 | $1.92635 | $28,895.25 |

