Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent




CNC5L1X7R1H475K160AE | |
|---|---|
DigiKey Part Number | 445-181653-2-ND - Tape & Reel (TR) 445-181653-1-ND - Cut Tape (CT) 445-181653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNC5L1X7R1H475K160AE |
Description | CAP 1206 X7R 50V 4.7UF 10% 1.60M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNC5L1X7R1H475K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7R1H475K160AE | TDK | 28,211 | 445-172481-1-ND | $6.66000 | Parametric Equivalent |
| CNA5L1X7R1H475K160AE | TDK | 1,722 | 445-181407-1-ND | $8.55000 | Parametric Equivalent |
| C1206X475K5RACTU | KEMET | 1,572 | 399-C1206X475K5RACTUCT-ND | $6.99000 | Direct |
| CS1206KKX7R9BB475 | YAGEO | 4,006 | 13-CS1206KKX7R9BB475CT-ND | $3.70000 | Parametric Equivalent |
| GRJ31CR71H475KE11K | Murata Electronics | 6,000 | 490-GRJ31CR71H475KE11KCT-ND | $4.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.05600 | $50.56 |
| 50 | $3.92000 | $196.00 |
| 100 | $3.56980 | $356.98 |
| 500 | $2.97800 | $1,489.00 |
| 1,000 | $2.79506 | $2,795.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.56893 | $5,137.86 |
| 4,000 | $2.44857 | $9,794.28 |
| 6,000 | $2.38828 | $14,329.68 |
| 10,000 | $2.32144 | $23,214.40 |
| 14,000 | $2.28236 | $31,953.04 |
| 20,000 | $2.24476 | $44,895.20 |







