
C1206X475K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X475K5RACTUTR-ND - Tape & Reel (TR) 399-C1206X475K5RACTUCT-ND - Cut Tape (CT) 399-C1206X475K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475K5RACTU |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X475K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.077" (1.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X475K5RAC3316 | KEMET | 2,000 | 399-C1206X475K5RAC3316CT-ND | $7.15000 | Parametric Equivalent |
| C1206X475K5RACAUTO | KEMET | 5,566 | 399-C1206X475K5RACAUTOCT-ND | $7.15000 | Parametric Equivalent |
| C3216X7R1H475K160AE | TDK | 31,385 | 445-172491-1-ND | $8.22000 | Direct |
| GMX31X7R475K50CT | Cal-Chip Electronics, Inc. | 6,000 | 4713-GMX31X7R475K50CT-ND | $6.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.39900 | $43.99 |
| 50 | $3.38560 | $169.28 |
| 100 | $3.07320 | $307.32 |
| 500 | $2.54636 | $1,273.18 |
| 1,000 | $2.38333 | $2,383.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.24924 | $4,498.48 |
| 4,000 | $2.13885 | $8,555.40 |
| 6,000 | $2.08353 | $12,501.18 |
| 10,000 | $2.02225 | $20,222.50 |
| 14,000 | $1.98643 | $27,810.02 |
| 20,000 | $1.95195 | $39,039.00 |

