
GRJ31CR71H475KE11K | |
|---|---|
DigiKey Part Number | 490-GRJ31CR71H475KE11KTR-ND - Tape & Reel (TR) 490-GRJ31CR71H475KE11KCT-ND - Cut Tape (CT) 490-GRJ31CR71H475KE11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CR71H475KE11K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CR71H475KE11K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.04200 | $30.42 |
| 50 | $2.29700 | $114.85 |
| 100 | $2.06770 | $206.77 |
| 500 | $1.68064 | $840.32 |
| 1,000 | $1.56110 | $1,561.10 |
| 2,500 | $1.43485 | $3,587.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.30283 | $7,816.98 |
| 12,000 | $1.24505 | $14,940.60 |
| 18,000 | $1.21610 | $21,889.80 |
| 30,000 | $1.18402 | $35,520.60 |
| 42,000 | $1.16525 | $48,940.50 |
| 60,000 | $1.14720 | $68,832.00 |

