

CGJ3E2X7R1E333K080AA | |
|---|---|
DigiKey Part Number | 445-8126-2-ND - Tape & Reel (TR) 445-8126-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1E333K080AA |
Description | CAP CER 0.033UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1E333K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R1H333K080AA | TDK | 0 | 445-6924-1-ND | $0.82000 | MFR Recommended |
| CGJ3E3X7S2A333K080AA | TDK | 5,183 | 445-9155-1-ND | $2.71000 | Similar |
| 06033C333K4T4A | KYOCERA AVX | 0 | 478-KAM15AR71E333KMTR-ND | $0.34741 | Direct |
| KAM15AR71E333KT | KYOCERA AVX | 3,990 | 478-KAM15AR71E333KTCT-ND | $1.97000 | Direct |
| C0805T333J5RACTU | KEMET | 0 | 399-C0805T333J5RACTUTR-ND | $2.81027 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.80600 | $8.06 |
| 50 | $0.56900 | $28.45 |
| 100 | $0.49660 | $49.66 |
| 500 | $0.37556 | $187.78 |
| 1,000 | $0.33831 | $338.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28262 | $1,130.48 |
| 8,000 | $0.26195 | $2,095.60 |
| 12,000 | $0.25160 | $3,019.20 |

