
KAM15AR71E333KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71E333KTTR-ND - Tape & Reel (TR) 478-KAM15AR71E333KTCT-ND - Cut Tape (CT) 478-KAM15AR71E333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71E333KT |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71E333KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035F333K4T2A | KYOCERA AVX | 6,772 | 478-KAM15AR81H333KTCT-ND | $0.37000 | Upgrade |
| KAM15AR71H333KT | KYOCERA AVX | 26,177 | 478-KAM15AR71H333KTCT-ND | $0.15000 | Upgrade |
| KAM15AR81H333JT | KYOCERA AVX | 450 | 478-KAM15AR81H333JTCT-ND | $0.58000 | Upgrade |
| AC0603KRX7R8BB333 | YAGEO | 448 | 13-AC0603KRX7R8BB333CT-ND | $0.16000 | Direct |
| C0603C333K3RACAUTO | KEMET | 7,105 | 399-6883-1-ND | $0.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.13500 | $11.35 |
| 50 | $0.81220 | $40.61 |
| 100 | $0.71440 | $71.44 |
| 500 | $0.55018 | $275.09 |
| 1,000 | $0.49962 | $499.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42384 | $1,695.36 |
| 8,000 | $0.39571 | $3,165.68 |
| 12,000 | $0.38163 | $4,579.56 |
| 20,000 | $0.36603 | $7,320.60 |
| 28,000 | $0.35691 | $9,993.48 |
| 40,000 | $0.34814 | $13,925.60 |

