
KAM15AR81H333JT | |
|---|---|
DigiKey Part Number | 478-KAM15AR81H333JTTR-ND - Tape & Reel (TR) 478-KAM15AR81H333JTCT-ND - Cut Tape (CT) 478-KAM15AR81H333JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR81H333JT |
Description | CAP CER 0.033UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR81H333JT Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 0603 (1608 Metric) |
Voltage - Rated | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Temperature Coefficient | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.08800 | $20.88 |
| 50 | $1.54720 | $77.36 |
| 100 | $1.38040 | $138.04 |
| 500 | $1.10020 | $550.10 |
| 1,000 | $1.01355 | $1,013.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.92307 | $3,692.28 |
| 8,000 | $0.87332 | $6,986.56 |
| 12,000 | $0.84840 | $10,180.80 |
| 20,000 | $0.82079 | $16,415.80 |
| 28,000 | $0.80465 | $22,530.20 |
| 40,000 | $0.78912 | $31,564.80 |

