
06035F333K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR81H333KTTR-ND - Tape & Reel (TR) 478-KAM15AR81H333KTCT-ND - Cut Tape (CT) 478-KAM15AR81H333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035F333K4T2A |
Description | CAP CER 0.033UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035F333K4T2A Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0603 (1608 Metric) |
Voltage - Rated | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Temperature Coefficient | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.28300 | $12.83 |
| 50 | $0.92900 | $46.45 |
| 100 | $0.81890 | $81.89 |
| 500 | $0.63536 | $317.68 |
| 1,000 | $0.57871 | $578.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.49385 | $1,975.40 |
| 8,000 | $0.46236 | $3,698.88 |
| 12,000 | $0.44659 | $5,359.08 |
| 20,000 | $0.42911 | $8,582.20 |
| 28,000 | $0.41890 | $11,729.20 |
| 40,000 | $0.40907 | $16,362.80 |

