Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


CGA3E2X7R1H333K080AA | |
|---|---|
DigiKey Part Number | 445-6924-2-ND - Tape & Reel (TR) 445-6924-1-ND - Cut Tape (CT) 445-6924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H333K080AA |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H333K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X8R1H333K080AA | TDK | 4,380 | 445-5895-1-ND | $1.07000 | Upgrade |
| CGA3E3X8R2A333K080AB | TDK | 8,123 | 445-12581-1-ND | $1.48000 | Upgrade |
| CGA3E3X7S2A333K080AB | TDK | 1,334 | 445-6935-1-ND | $1.40000 | Similar |
| 06035C333K4T4A | KYOCERA AVX | 12,177 | 478-KAM15AR71H333KMCT-ND | $0.90000 | Direct |
| C0603C333K5RACAUTO | KEMET | 414 | 399-6884-1-ND | $1.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40300 | $4.03 |
| 50 | $0.27780 | $13.89 |
| 100 | $0.23920 | $23.92 |
| 500 | $0.17396 | $86.98 |
| 1,000 | $0.15399 | $153.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12057 | $482.28 |
| 8,000 | $0.10982 | $878.56 |
| 12,000 | $0.10445 | $1,253.40 |
| 20,000 | $0.09849 | $1,969.80 |
| 28,000 | $0.09502 | $2,660.56 |
| 40,000 | $0.09167 | $3,666.80 |





