
C0603C333K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6884-2-ND - Tape & Reel (TR) 399-6884-1-ND - Cut Tape (CT) 399-6884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C333K5RACAUTO |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C333K1RACAUTO | KEMET | 5,017 | 399-15842-1-ND | $2.71000 | Upgrade |
| C0603C333K5RECAUTO | KEMET | 8,093 | 399-14194-1-ND | $1.64000 | Parametric Equivalent |
| C0603X333K5RECAUTO | KEMET | 11,979 | 399-14203-1-ND | $1.81000 | Parametric Equivalent |
| KAM15AR71H333KT | KYOCERA AVX | 26,177 | 478-KAM15AR71H333KTCT-ND | $0.90000 | Direct |
| 06035F333K4T2A | KYOCERA AVX | 6,772 | 478-KAM15AR81H333KTCT-ND | $2.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.58400 | $5.84 |
| 50 | $0.40620 | $20.31 |
| 100 | $0.35190 | $35.19 |
| 500 | $0.26078 | $130.39 |
| 1,000 | $0.23283 | $232.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19115 | $764.60 |
| 8,000 | $0.17569 | $1,405.52 |
| 12,000 | $0.16796 | $2,015.52 |
| 20,000 | $0.15939 | $3,187.80 |
| 28,000 | $0.15438 | $4,322.64 |
| 40,000 | $0.14957 | $5,982.80 |

