

CGJ3E3X7S2A333K080AA | |
|---|---|
DigiKey Part Number | 445-9155-2-ND - Tape & Reel (TR) 445-9155-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E3X7S2A333K080AA |
Description | CAP CER 0.033UF 100V X7S 0603 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E3X7S2A333K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X8R2A333K080AB | TDK | 8,123 | 445-12581-1-ND | $1.48000 | MFR Recommended |
| C0603C333K1RECAUTO | KEMET | 29,601 | 399-14762-1-ND | $1.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.61100 | $16.11 |
| 50 | $1.17740 | $58.87 |
| 100 | $1.04410 | $104.41 |
| 500 | $0.82132 | $410.66 |
| 1,000 | $0.75243 | $752.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.62648 | $2,505.92 |

