CGA5H2X7R1C105K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 26,234
Unit Price: $1.73000
Datasheet

Upgrade


TDK
In Stock: 35,525
Unit Price: $4.52000
Datasheet

Upgrade


TDK
In Stock: 1,926
Unit Price: $3.62000
Datasheet

Upgrade


TDK
In Stock: 26,129
Unit Price: $6.08000
Datasheet

Similar


TDK
In Stock: 125,816
Unit Price: $2.55000
Datasheet

Direct


KYOCERA AVX
In Stock: 6,586
Unit Price: $2.88000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.61359
Datasheet

Direct


Murata Electronics
In Stock: 23,423
Unit Price: $2.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 54
Unit Price: $8.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,002
Unit Price: $3.62000
Datasheet

Upgrade


YAGEO
In Stock: 7,464
Unit Price: $6.58000
Datasheet

Upgrade


KEMET
In Stock: 32,183
Unit Price: $2.14000
Datasheet

Upgrade


KEMET
In Stock: 42,376
Unit Price: $2.71000
Datasheet

Upgrade


KEMET
In Stock: 9,552
Unit Price: $6.41000
Datasheet
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5H2X7R1C105K

DigiKey Part Number
445-6991-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA5H2X7R1C105K
Description
CAP CER 1UF 16V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H2X7R1C105K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes