
12065C105K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31GR71H105KUTR-ND - Tape & Reel (TR) 478-KAM31GR71H105KUCT-ND - Cut Tape (CT) 478-KAM31GR71H105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C105K4T2A |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.20300 | $22.03 |
| 50 | $1.63940 | $81.97 |
| 100 | $1.46510 | $146.51 |
| 500 | $1.17090 | $585.45 |
| 1,000 | $1.08006 | $1,080.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.00537 | $2,010.74 |
| 4,000 | $0.94395 | $3,775.80 |
| 6,000 | $0.91319 | $5,479.14 |
| 10,000 | $0.87910 | $8,791.00 |
| 14,000 | $0.85918 | $12,028.52 |
| 20,000 | $0.84001 | $16,800.20 |

