1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)

CGA5L2X8R1E105K160AA

DigiKey Part Number
445-5914-2-ND - Tape & Reel (TR)
445-5914-1-ND - Cut Tape (CT)
445-5914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X8R1E105K160AA
Description
CAP CER 1UF 25V X8R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X8R1E105K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,926
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.18700$21.87
50$1.62300$81.15
100$1.44950$144.95
500$1.15726$578.63
1,000$1.06715$1,067.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.96459$1,929.18
4,000$0.90531$3,621.24
6,000$0.87563$5,253.78
10,000$0.84274$8,427.40
14,000$0.82351$11,529.14
20,000$0.80501$16,100.20
Manufacturers Standard Package