1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5L3X7R1H105K160AB

DigiKey Part Number
445-5702-2-ND - Tape & Reel (TR)
445-5702-1-ND - Cut Tape (CT)
445-5702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X7R1H105K160AB
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7R1H105K160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122,966
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.50500$15.05
50$1.09520$54.76
100$0.97010$97.01
500$0.75868$379.34
1,000$0.69348$693.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.62159$1,243.18
4,000$0.57879$2,315.16
6,000$0.55736$3,344.16
10,000$0.53362$5,336.20
14,000$0.51974$7,276.36
20,000$0.50639$10,127.80
Manufacturers Standard Package