CGA5H2C0G2A822J115AA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 1,183
Unit Price: $5.02000
Datasheet

Upgrade


TDK
In Stock: 2,781
Unit Price: $3.95000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $7.15000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $3.70000
Datasheet

Upgrade


TDK
In Stock: 6,671
Unit Price: $3.95000
Datasheet

Upgrade


TDK
In Stock: 1,141
Unit Price: $4.44000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.44055
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.28000
Datasheet

Upgrade


KEMET
In Stock: 2,829
Unit Price: $7.23000
Datasheet

Upgrade


KEMET
In Stock: 3,930
Unit Price: $4.36000
Datasheet

Upgrade


KEMET
In Stock: 5,642
Unit Price: $4.11000
Datasheet
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5H2C0G2A822J115AA

DigiKey Part Number
445-5769-2-ND - Tape & Reel (TR)
445-5769-1-ND - Cut Tape (CT)
445-5769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H2C0G2A822J115AA
Description
CAP CER 8200PF 100V C0G 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H2C0G2A822J115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.03324$2,066.48
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
* All Digi-Reel orders will add a $55.00 reeling fee.