
C1206C822JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-14846-2-ND - Tape & Reel (TR) 399-14846-1-ND - Cut Tape (CT) 399-14846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C822JBGACAUTO |
Description | CAP CER 8200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C822JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.67200 | $26.72 |
| 50 | $2.00440 | $100.22 |
| 100 | $1.79800 | $179.80 |
| 500 | $1.45158 | $725.79 |
| 1,000 | $1.34446 | $1,344.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.25633 | $2,512.66 |
| 4,000 | $1.18386 | $4,735.44 |
| 6,000 | $1.14754 | $6,885.24 |
| 10,000 | $1.10731 | $11,073.10 |
| 14,000 | $1.08379 | $15,173.06 |
| 20,000 | $1.06117 | $21,223.40 |

