8200 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5H4C0G2W822J115AA

DigiKey Part Number
445-15576-2-ND - Tape & Reel (TR)
445-15576-1-ND - Cut Tape (CT)
445-15576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H4C0G2W822J115AA
Description
CAP CER 8200PF 450V C0G 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H4C0G2W822J115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,781
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.41700$24.17
50$1.80220$90.11
100$1.61390$161.39
500$1.29570$647.85
1,000$1.19738$1,197.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.08466$2,169.32
4,000$1.02004$4,080.16
6,000$0.98769$5,926.14
10,000$0.95184$9,518.40
14,000$0.93087$13,032.18
20,000$0.91071$18,214.20
Manufacturers Standard Package