8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L4NP02J822J160AA

DigiKey Part Number
445-172565-2-ND - Tape & Reel (TR)
445-172565-1-ND - Cut Tape (CT)
445-172565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L4NP02J822J160AA
Description
CAP CER 8200PF 630V NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L4NP02J822J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,141
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.73800$27.38
50$2.05540$102.77
100$1.84570$184.57
500$1.49204$746.02
1,000$1.38269$1,382.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.25580$2,511.60
4,000$1.18390$4,735.60
6,000$1.14789$6,887.34
10,000$1.10799$11,079.90
14,000$1.08465$15,185.10
20,000$1.06221$21,244.20
Manufacturers Standard Package