C5750X7R2E334K160KM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 861
Unit Price: $24.42000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $13.52322
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $11.10000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $7.81000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.70384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.70384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.52322
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.70384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.52322
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $8.73855
Datasheet
0.33 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)

C5750X7R2E334K160KM

DigiKey Part Number
445-6127-2-ND - Tape & Reel (TR)
445-6127-1-ND - Cut Tape (CT)
445-6127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R2E334K160KM
Description
CAP CER 0.33UF 250V X7R 2220
Customer Reference
Detailed Description
0.33 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R2E334K160KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5750X7T2J334K200KCTDK861445-7778-1-ND$24.42000Similar
2220J2500334KXTKnowles Syfer02220J2500334KXT-ND$13.52322Direct
C2220C334KARACTUKEMET0399-C2220C334KARACTUCT-ND$11.10000Direct
GRM55DR72E334KW01LMurata Electronics0490-3546-1-ND$7.81000Direct
2220J2500334JXTKnowles Syfer02220J2500334JXT-ND$17.70384Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.10000$11.10
10$7.27600$72.76
50$5.74680$287.34
100$5.27490$527.49
500$4.47842$2,239.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.11116$4,111.16
2,000$3.91422$7,828.44
3,000$3.81552$11,446.56
5,000$3.70615$18,530.75
7,000$3.64221$25,495.47
10,000$3.58069$35,806.90
Manufacturers Standard Package