2220J2500334KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.70384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.70384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.52322
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.70384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.52322
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $37.11926
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $37.09294
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $15.61526
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $11.10000
Datasheet

Direct


TDK
In Stock: 1,797
Unit Price: $8.96000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $11.10000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $7.81000
Datasheet

Similar


TDK
In Stock: 861
Unit Price: $24.42000
Datasheet
0.33 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2500334KXT

DigiKey Part Number
2220J2500334KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J2500334KXT
Description
CAP CER 0.33UF 250V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J2500334KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.52322$6,761.61
Manufacturers Standard Package