Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C2220C334KARACTU | |
|---|---|
DigiKey Part Number | 399-C2220C334KARACTUTR-ND - Tape & Reel (TR) 399-C2220C334KARACTUCT-ND - Cut Tape (CT) 399-C2220C334KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C334KARACTU |
Description | CAP CER 0.33UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C334KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.26800 | $72.68 |
| 50 | $5.74020 | $287.01 |
| 100 | $5.26920 | $526.92 |
| 500 | $4.47316 | $2,236.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.22700 | $4,227.00 |
| 2,000 | $4.02439 | $8,048.78 |
| 3,000 | $3.92292 | $11,768.76 |
| 5,000 | $3.81042 | $19,052.10 |
| 7,000 | $3.74465 | $26,212.55 |
| 10,000 | $3.68137 | $36,813.70 |




