
GRM55DR72E334KW01L | |
|---|---|
DigiKey Part Number | 490-3546-2-ND - Tape & Reel (TR) 490-3546-1-ND - Cut Tape (CT) 490-3546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM55DR72E334KW01L |
Description | CAP CER 0.33UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM55DR72E334KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.88400 | $48.84 |
| 50 | $4.12060 | $206.03 |
| 100 | $3.48920 | $348.92 |
| 500 | $3.05594 | $1,527.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.75996 | $2,759.96 |
| 2,000 | $2.61201 | $5,224.02 |
| 3,000 | $2.53789 | $7,613.67 |
| 5,000 | $2.45578 | $12,278.90 |
| 7,000 | $2.40775 | $16,854.25 |
| 10,000 | $2.36157 | $23,615.70 |

