Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar


C5750X7R2E334K160KM | |
|---|---|
DigiKey Part Number | 445-6127-2-ND - Tape & Reel (TR) 445-6127-1-ND - Cut Tape (CT) 445-6127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2E334K160KM |
Description | CAP CER 0.33UF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2E334K160KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7T2J334K200KC | TDK | 861 | 445-7778-1-ND | $2.97000 | Similar |
| 2220J2500334KXT | Knowles Syfer | 0 | 2220J2500334KXT-ND | $1.64486 | Direct |
| C2220C334KARACTU | KEMET | 0 | 399-C2220C334KARACTUCT-ND | $1.35000 | Direct |
| GRM55DR72E334KW01L | Murata Electronics | 0 | 490-3546-1-ND | $0.95000 | Direct |
| 2220J2500334JXT | Knowles Syfer | 0 | 2220J2500334JXT-ND | $2.15336 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.27600 | $72.76 |
| 50 | $5.74680 | $287.34 |
| 100 | $5.27490 | $527.49 |
| 500 | $4.47842 | $2,239.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.11116 | $4,111.16 |
| 2,000 | $3.91422 | $7,828.44 |
| 3,000 | $3.81552 | $11,446.56 |
| 5,000 | $3.70615 | $18,530.75 |
| 7,000 | $3.64221 | $25,495.47 |
| 10,000 | $3.58069 | $35,806.90 |






