

C3216C0G2J332K160AA | |
|---|---|
DigiKey Part Number | 445-14638-2-ND - Tape & Reel (TR) 445-14638-1-ND - Cut Tape (CT) 445-14638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J332K160AA |
Description | CAP CER 3300PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J332K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J332J160AA | TDK | 36,854 | 445-2345-1-ND | $3.12000 | Direct |
| C3216X7R2J332K115AA | TDK | 1,909 | 445-4482-1-ND | $2.30000 | Similar |
| C3216X7R2J332K115AM | TDK | 2,231 | 445-6083-1-ND | $2.30000 | Similar |
| C1206C332JBGACTU | KEMET | 4,034 | 399-12248-1-ND | $4.85000 | Upgrade |
| CL31C332JHHNFNE | Samsung Electro-Mechanics | 292,764 | 1276-3259-1-ND | $1.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.84200 | $18.42 |
| 50 | $1.35500 | $67.75 |
| 100 | $1.20530 | $120.53 |
| 500 | $0.95320 | $476.60 |
| 1,000 | $0.87543 | $875.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78832 | $1,576.64 |
| 4,000 | $0.73722 | $2,948.88 |
| 6,000 | $0.71165 | $4,269.90 |
| 10,000 | $0.68332 | $6,833.20 |
| 14,000 | $0.66675 | $9,334.50 |
| 20,000 | $0.65082 | $13,016.40 |

