
CL31C332JHHNFNE | |
|---|---|
DigiKey Part Number | 1276-3259-2-ND - Tape & Reel (TR) 1276-3259-1-ND - Cut Tape (CT) 1276-3259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C332JHHNFNE |
Description | CAP CER 3300PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C332JHHNFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.70700 | $7.07 |
| 50 | $0.49820 | $24.91 |
| 100 | $0.43330 | $43.33 |
| 500 | $0.32492 | $162.46 |
| 1,000 | $0.29137 | $291.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.26391 | $527.82 |
| 4,000 | $0.24134 | $965.36 |
| 6,000 | $0.23007 | $1,380.42 |
| 10,000 | $0.21756 | $2,175.60 |
| 14,000 | $0.21025 | $2,943.50 |
| 20,000 | $0.20323 | $4,064.60 |

