

C3216X7R2J332K115AA | |
|---|---|
DigiKey Part Number | 445-4482-2-ND - Tape & Reel (TR) 445-4482-1-ND - Cut Tape (CT) 445-4482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J332K115AA |
Description | CAP CER 3300PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J332K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.35700 | $13.57 |
| 50 | $0.98320 | $49.16 |
| 100 | $0.86820 | $86.82 |
| 500 | $0.67532 | $337.66 |
| 1,000 | $0.61571 | $615.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55064 | $1,101.28 |
| 4,000 | $0.51152 | $2,046.08 |
| 6,000 | $0.49195 | $2,951.70 |
| 10,000 | $0.47027 | $4,702.70 |
| 14,000 | $0.45760 | $6,406.40 |
| 20,000 | $0.44542 | $8,908.40 |

