3300 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2J332K160AA

DigiKey Part Number
445-14638-2-ND - Tape & Reel (TR)
445-14638-1-ND - Cut Tape (CT)
445-14638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J332K160AA
Description
CAP CER 3300PF 630V C0G 1206
Customer Reference
Detailed Description
3300 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J332K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2J332J160AATDK36,854445-2345-1-ND$3.12000Direct
C3216X7R2J332K115AATDK1,909445-4482-1-ND$2.30000Similar
C3216X7R2J332K115AMTDK2,231445-6083-1-ND$2.30000Similar
C1206C332JBGACTUKEMET4,034399-12248-1-ND$4.85000Upgrade
CL31C332JHHNFNESamsung Electro-Mechanics292,7641276-3259-1-ND$1.23000Upgrade
In-Stock: 1,007
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.84200$18.42
50$1.35500$67.75
100$1.20530$120.53
500$0.95320$476.60
1,000$0.87543$875.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.78832$1,576.64
4,000$0.73722$2,948.88
6,000$0.71165$4,269.90
10,000$0.68332$6,833.20
14,000$0.66675$9,334.50
20,000$0.65082$13,016.40
Manufacturers Standard Package