C2012X7R2A222K/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 16,110
Unit Price: $1.40000
Datasheet

Upgrade


TDK
In Stock: 13,407
Unit Price: $1.23000
Datasheet

Similar


TDK
In Stock: 16,302
Unit Price: $1.40000
Datasheet

Similar


TDK
In Stock: 183
Unit Price: $1.64000
Datasheet

Direct


KEMET
In Stock: 32,398
Unit Price: $1.23000
Datasheet

Direct


YAGEO
In Stock: 30,512
Unit Price: $0.90000
Datasheet

Direct


KYOCERA AVX
In Stock: 19,981
Unit Price: $1.15000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.73000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.42545
Datasheet

Upgrade


KEMET
In Stock: 2,147
Unit Price: $3.29000
Datasheet

Upgrade


KEMET
In Stock: 16
Unit Price: $3.78000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.05928
Datasheet

Upgrade


KEMET
In Stock: 4,234
Unit Price: $2.80000
Datasheet

Upgrade


KEMET
In Stock: 6,156
Unit Price: $2.06000
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2A222K/10

DigiKey Part Number
C2012X7R2A222K/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X7R2A222K/10
Description
CAP CER 2200PF 100V X7R 0805
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A222K/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types