Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y222KXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y222KXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y222KXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y222KXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y222KXBCW1BC |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y222KXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y222JXBAC | Vishay Vitramon | 626 | 720-2034-1-ND | $3.12000 | Upgrade |
| VJ0805Y222JXBAP | Vishay Vitramon | 0 | VJ0805Y222JXBAP-ND | $0.41211 | Upgrade |
| VJ0805Y222JXBCW1BC | Vishay Vitramon | 0 | VJ0805Y222JXBCW1BC-ND | $0.47886 | Upgrade |
| VJ0805Y222JXBMC | Vishay Vitramon | 0 | 720-2035-2-ND | $0.37608 | Upgrade |
| VJ0805Y222JXBMP | Vishay Vitramon | 0 | VJ0805Y222JXBMP-ND | $0.41211 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.97800 | $9.78 |
| 50 | $0.69720 | $34.86 |
| 100 | $0.61170 | $61.17 |
| 500 | $0.46714 | $233.57 |
| 1,000 | $0.42250 | $422.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35585 | $1,423.40 |
| 8,000 | $0.33109 | $2,648.72 |
| 12,000 | $0.31871 | $3,824.52 |
| 20,000 | $0.30498 | $6,099.60 |
| 28,000 | $0.29696 | $8,314.88 |
| 40,000 | $0.28924 | $11,569.60 |


